- RF Receiver AM 0Hz ~ 50MHz PCB, Surface Mount 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA1572T/V3,115

DigiKey Part Number
TDA1572T/V3,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA1572T/V3,115
Description
RF RECEIVER AM 0HZ-50MHZ 20SO
Customer Reference
Detailed Description
- RF Receiver AM 0Hz ~ 50MHz PCB, Surface Mount 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 50MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM
Applications
-
Current - Receiving
25mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
7.5V ~ 14V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types