- RF Receiver AM AM PCB, Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA1072AT/V4,112

DigiKey Part Number
TDA1072AT/V4,112-ND
Manufacturer
Manufacturer Product Number
TDA1072AT/V4,112
Description
RF RECEIVER AM AM 16SO
Customer Reference
Detailed Description
- RF Receiver AM AM PCB, Surface Mount 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Frequency
AM
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM
Applications
AM Radio Receiver
Current - Receiving
15mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
7.5V ~ 10V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types