
SSL2102T/DB/FLYB120V,598 | |
|---|---|
DigiKey Part Number | 568-4931-ND |
Manufacturer | |
Manufacturer Product Number | SSL2102T/DB/FLYB120V,598 |
Description | EVAL BOARD FOR SSL2102 |
Customer Reference | |
Detailed Description | SSL2102 - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 1.05A | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 9V ~ 23V | |
Features | Dimmable | |
Voltage - Input | 85 ~ 276 VAC | |
Contents | Board(s) | |
Utilized IC / Part | SSL2102 | |
Note | - | |
Base Product Number |

