
SPC5675KFF0MMM2R | |
|---|---|
DigiKey Part Number | SPC5675KFF0MMM2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5675KFF0MMM2R |
Description | IC MCU 32BIT 2MB FLASH 257MAPBGA |
Customer Reference | |
Detailed Description | e200z7d MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 180MHz 2MB (2M x 8) FLASH 257-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z7d | |
Core Size | 32-Bit Dual-Core | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 5.5V | |
Data Converters | A/D 22x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 257-LFBGA (14x14) | |
Package / Case | 257-LFBGA | |
Base Product Number |

