
SPC5668GK0MMGR | |
|---|---|
DigiKey Part Number | SPC5668GK0MMGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5668GK0MMGR |
Description | IC MCU 32BIT 2MB FLASH 208MAPBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | e200z650 MPC56xx Qorivva Microcontroller IC 32-Bit 116MHz 2MB (2M x 8) FLASH 208-BGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z650 | |
Core Size | 32-Bit | |
Speed | 116MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 155 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 592K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 36x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-BGA (17x17) | |
Package / Case | 208-BGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $82.71734 | $82,717.34 |
| Unit Price without GST: | $82.71734 |
|---|---|
| Unit Price with GST: | $90.98907 |



