
SPC5645CCF0VLU8R | |
|---|---|
DigiKey Part Number | 568-SPC5645CCF0VLU8RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5645CCF0VLU8R |
Description | IC MCU 32BIT 2MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | e200z4d, e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 80MHz, 120MHz 2MB (2M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4d, e200z0h | |
Core Size | 32-Bit Dual-Core | |
Speed | 80MHz, 120MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 147 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 16 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5V | |
Data Converters | A/D 27x10b, 5x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $55.79684 | $27,898.42 |
| Unit Price without GST: | $55.79684 |
|---|---|
| Unit Price with GST: | $61.37652 |

