
SPC5645BF0VLT1R | |
|---|---|
DigiKey Part Number | 568-15117-2-ND - Tape & Reel (TR) 568-15117-1-ND - Cut Tape (CT) 568-15117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC5645BF0VLT1R |
Description | IC MCU 32BIT 2MB FLASH 208TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z4d MPC56xx Qorivva Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 208-TQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4d | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 177 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 33x10b, 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-TQFP (28x28) | |
Package / Case | 208-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.87000 | $86.87 |
| 10 | $71.55500 | $715.55 |
| 25 | $67.73120 | $1,693.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $62.18528 | $11,193.35 |
| Unit Price without GST: | $86.87000 |
|---|---|
| Unit Price with GST: | $95.55700 |



