
SL2S2602FUDZ | |
|---|---|
DigiKey Part Number | SL2S2602FUDZ-ND |
Manufacturer | |
Manufacturer Product Number | SL2S2602FUDZ |
Description | IC RFID READER 13.56MHZ WAFER |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 15693 Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 15693 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Base Product Number |

