




M300-2241096F2 | |
|---|---|
DigiKey Part Number | 952-3088-ND |
Manufacturer | |
Manufacturer Product Number | M300-2241096F2 |
Description | CONN RCPT HSG 10POS 3.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Green 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M300-2241096F2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket, Power | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | Jackscrews, Potting Wall | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -65°C ~ 175°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.33000 | $11.33 |
| 10 | $9.62400 | $96.24 |
| 25 | $9.02080 | $225.52 |
| 50 | $8.59020 | $429.51 |
| 100 | $8.18010 | $818.01 |
| 250 | $7.66812 | $1,917.03 |
| 500 | $7.30236 | $3,651.18 |
| 1,000 | $6.95413 | $6,954.13 |
| Unit Price without GST: | $11.33000 |
|---|---|
| Unit Price with GST: | $12.46300 |













