SC16C2550BIB48,128 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 2,587
Unit Price: $17.14000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 867
Unit Price: $17.20000
Datasheet

Similar


Texas Instruments
In Stock: 8,008
Unit Price: $12.48000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $18.08000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 200
Unit Price: $13.73000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $9.13545
Datasheet
UART IC 2, DUART Channel 16 Byte 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16C2550BIB48,128

DigiKey Part Number
SC16C2550BIB48,128-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC16C2550BIB48,128
Description
IC UART DUAL W/FIFO 48-LQFP
Customer Reference
Detailed Description
UART IC 2, DUART Channel 16 Byte 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Features
-
Number of Channels
2, DUART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
5Mbps
Voltage - Supply
2.5V, 3.3V, 5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types