
S9S08RN32W1VLCR | |
|---|---|
DigiKey Part Number | 568-15143-2-ND - Tape & Reel (TR) 568-15143-1-ND - Cut Tape (CT) 568-15143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9S08RN32W1VLCR |
Description | IC MCU 8BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.34000 | $8.34 |
| 10 | $6.36800 | $63.68 |
| 25 | $5.87600 | $146.90 |
| 100 | $5.33490 | $533.49 |
| 250 | $5.07688 | $1,269.22 |
| 500 | $5.01474 | $2,507.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.68807 | $9,376.14 |
| Unit Price without GST: | $8.34000 |
|---|---|
| Unit Price with GST: | $9.17400 |

