
MF3DH9200DA4/02J | |
|---|---|
DigiKey Part Number | 568-MF3DH9200DA4/02JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF3DH9200DA4/02J |
Description | MF3DH9200DA4 |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz Mifare, ISO 14443, ISO 7816-4 MOA4, Smart Card Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | Mifare, ISO 14443, ISO 7816-4 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | MOA4, Smart Card Module | |
Supplier Device Package | PLLMC |

