
PN7412AUHN/C300Y | |
|---|---|
DigiKey Part Number | 568-15351-2-ND - Tape & Reel (TR) 568-15351-1-ND - Cut Tape (CT) 568-15351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN7412AUHN/C300Y |
Description | IC SMART CARD READER 64HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - NFC Microcontrollers Microcontroller IC FLASH (160kB) 64-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PN7412AUHN/C300Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | NFC Microcontrollers | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (160kB) | |
Controller Series | PN7412 | |
RAM Size | 12K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 12 | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 64-HVQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.68000 | $12.68 |
| 10 | $9.84000 | $98.40 |
| 25 | $9.12920 | $228.23 |
| 100 | $8.34770 | $834.77 |
| 250 | $8.16664 | $2,041.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.71287 | $7,712.87 |
| Unit Price without GST: | $12.68000 |
|---|---|
| Unit Price with GST: | $13.94800 |

