PHB225NQ04T,118 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Infineon Technologies
In Stock: 6,388
Unit Price: $6.78000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 95
Unit Price: $4.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 567
Unit Price: $3.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 712
Unit Price: $3.82000
Datasheet

Similar


Infineon Technologies
In Stock: 1,984
Unit Price: $2.81158
Datasheet

Similar


Infineon Technologies
In Stock: 4,978
Unit Price: $4.46000
Datasheet

Similar


Infineon Technologies
In Stock: 843
Unit Price: $3.94000
Datasheet

Similar


Infineon Technologies
In Stock: 4,249
Unit Price: $4.09000
Datasheet

Similar


Infineon Technologies
In Stock: 5,110
Unit Price: $4.15000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $3.15227
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $5.61977
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,980
Unit Price: $5.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,074
Unit Price: $5.48000
Datasheet

Similar


Vishay Siliconix
In Stock: 800
Unit Price: $5.72000
Datasheet
N-Channel 40 V 75A (Tc) 300W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHB225NQ04T,118

DigiKey Part Number
PHB225NQ04T,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PHB225NQ04T,118
Description
MOSFET N-CH 40V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 75A (Tc) 300W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.1mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
94 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes