
SC16IS762IPW,128 | |
|---|---|
DigiKey Part Number | 568-SC16IS762IPW,128TR-ND - Tape & Reel (TR) 568-SC16IS762IPW,128CT-ND - Cut Tape (CT) 568-SC16IS762IPW,128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC16IS762IPW,128 |
Description | IC DUAL UART 64BYTE 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | I2C, SPI, UART | |
Standards | - | |
Voltage - Supply | 2.5V, 3.3V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.86000 | $11.86 |
| 10 | $9.16900 | $91.69 |
| 25 | $8.49920 | $212.48 |
| 100 | $7.76220 | $776.22 |
| 250 | $7.56640 | $1,891.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.97326 | $17,433.15 |
| Unit Price without GST: | $11.86000 |
|---|---|
| Unit Price with GST: | $13.04600 |





