LCD Driver 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8562TT/S400/2,1

DigiKey Part Number
PCF8562TT/S400/2,1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF8562TT/S400/2,1
Description
IC DRVR 7 SEGMENT 48TSSOP
Customer Reference
Detailed Description
LCD Driver 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCF8562TT/S400/2,1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LCD
Configuration
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Interface
I2C
Digits or Characters
8 Characters, 16 Characters
Current - Supply
8 µA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.