Similar
Similar
Similar
Similar
Similar

PCA9544APW/G-T | |
|---|---|
DigiKey Part Number | 568-1862-2-ND - Tape & Reel (TR) 568-1862-1-ND - Cut Tape (CT) 568-1862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9544APW/G-T |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 3.6V, 4.5V ~ 5.5V | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.98000 | $2.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.51946 | $3,798.65 |
| 5,000 | $1.48712 | $7,435.60 |
| 7,500 | $1.47093 | $11,031.98 |
| Unit Price without GST: | $2.98000 |
|---|---|
| Unit Price with GST: | $3.27800 |



