PCA9511AD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 2,076
Unit Price: $3.94000
Datasheet

Direct


Texas Instruments
In Stock: 8,024
Unit Price: $4.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,906
Unit Price: $7.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,055
Unit Price: $7.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 15,560
Unit Price: $9.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,455
Unit Price: $9.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 502
Unit Price: $7.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,382
Unit Price: $7.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,179
Unit Price: $9.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,870
Unit Price: $9.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 95
Unit Price: $11.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.62426
Datasheet

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: $11.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.62426
Datasheet
Buffer, Accelerator 1 Channel 400kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9511AD,112

DigiKey Part Number
2832-PCA9511AD,112-ND
Manufacturer
Manufacturer Product Number
PCA9511AD,112
Description
BUFFER, ACCELERATOR 1 CHANNEL 40
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9511AD,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
5 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,929
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $512.62 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.