
PCA8551BTT/AY | |
|---|---|
DigiKey Part Number | 568-PCA8551BTT/AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA8551BTT/AY |
Description | AUTOMOTIVE 36 4 LCD SEGMENT DRI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 36 Segment | |
Interface | SPI | |
Digits or Characters | 9 Characters, 18 Characters, 144 Elements | |
Current - Supply | 1.8 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.68108 | $3,362.16 |
| 4,000 | $1.64358 | $6,574.32 |
| 6,000 | $1.62480 | $9,748.80 |
| Unit Price without GST: | $1.68108 |
|---|---|
| Unit Price with GST: | $1.84919 |

