
P80C557E4EFB/01,55 | |
|---|---|
DigiKey Part Number | P80C557E4EFB/01,55-ND |
Manufacturer | |
Manufacturer Product Number | P80C557E4EFB/01,55 |
Description | IC MCU 8BIT ROMLESS 80PQFP |
Customer Reference | |
Detailed Description | 8051 80C Microcontroller IC 8-Bit 16MHz ROMless 80-PQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | EBI/EMI, I2C, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-PQFP (14x20) | |
Package / Case | 80-BQFP | |
Base Product Number |

