8051 80C Microcontroller IC 8-Bit 16MHz ROMless 80-PQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P80C557E4EFB/01,51

DigiKey Part Number
P80C557E4EFB/01,51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P80C557E4EFB/01,51
Description
IC MCU 8BIT ROMLESS 80PQFP
Customer Reference
Detailed Description
8051 80C Microcontroller IC 8-Bit 16MHz ROMless 80-PQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
16MHz
Connectivity
EBI/EMI, I2C, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
40
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-PQFP (14x20)
Package / Case
80-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types