Temperature Sensor Digital -40°C ~ 125°C 12 b 4-WLCSP (0.83x0.78)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3T2030GUKAZ

DigiKey Part Number
568-P3T2030GUKAZTR-ND - Tape & Reel (TR)
568-P3T2030GUKAZCT-ND - Cut Tape (CT)
568-P3T2030GUKAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P3T2030GUKAZ
Description
P3T2030GUKAZ
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
I3C/I2C Miniature Board Mount Digital temperature sensor, 2C accuracy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C, I3C
Voltage - Supply
1.4V ~ 1.98V
Resolution
12 b
Features
Standby Mode, Shutdown Mode, One-Shot, Programmable Limit
Accuracy - Highest (Lowest)
±2%
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.83x0.78)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
5$0.93200$4.66
10$0.88400$8.84
25$0.82600$20.65
50$0.78620$39.31
100$0.75000$75.00
500$0.67724$338.62
1,000$0.65024$650.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.60701$2,124.54
7,000$0.58586$4,101.02
10,500$0.57432$6,030.36
17,500$0.56058$9,810.15
24,500$0.55200$13,524.00
Manufacturers Standard Package
Unit Price without GST:$1.06000
Unit Price with GST:$1.16600