
P3T2030FUKAZ | |
|---|---|
DigiKey Part Number | 568-P3T2030FUKAZTR-ND - Tape & Reel (TR) 568-P3T2030FUKAZCT-ND - Cut Tape (CT) 568-P3T2030FUKAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3T2030FUKAZ |
Description | P3T2030FUKAZ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | I3C/I2C Miniature Board Mount Digital temperature sensor, 2C accuracy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C, I3C | |
Voltage - Supply | 1.4V ~ 1.98V | |
Resolution | 12 b | |
Features | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | |
Accuracy - Highest (Lowest) | ±2% | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.83x0.78) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 5 | $0.93200 | $4.66 |
| 10 | $0.88400 | $8.84 |
| 25 | $0.82600 | $20.65 |
| 50 | $0.78620 | $39.31 |
| 100 | $0.75000 | $75.00 |
| 500 | $0.67724 | $338.62 |
| 1,000 | $0.65024 | $650.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.60701 | $2,124.54 |
| 7,000 | $0.58586 | $4,101.02 |
| 10,500 | $0.57432 | $6,030.36 |
| 17,500 | $0.56058 | $9,810.15 |
| 24,500 | $0.55200 | $13,524.00 |
| Unit Price without GST: | $1.06000 |
|---|---|
| Unit Price with GST: | $1.16600 |

