
P3T1035BUKAZ | |
|---|---|
DigiKey Part Number | 568-P3T1035BUKAZTR-ND - Tape & Reel (TR) 568-P3T1035BUKAZCT-ND - Cut Tape (CT) 568-P3T1035BUKAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3T1035BUKAZ |
Description | P3T1035BUKAZ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | I3C/I2C Miniature Board Mount Digital temperature sensor, 0.5C accuracy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C, I3C | |
Voltage - Supply | 1.4V ~ 1.98V | |
Resolution | 12 b | |
Features | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | |
Accuracy - Highest (Lowest) | ±0.5% | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.83x0.78) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 5 | $1.20000 | $6.00 |
| 10 | $1.13700 | $11.37 |
| 25 | $1.06480 | $26.62 |
| 50 | $1.01480 | $50.74 |
| 100 | $0.96960 | $96.96 |
| 500 | $0.87820 | $439.10 |
| 1,000 | $0.84425 | $844.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.68064 | $2,382.24 |
| 7,000 | $0.65729 | $4,601.03 |
| 10,500 | $0.64453 | $6,767.57 |
| 17,500 | $0.62935 | $11,013.62 |
| Unit Price without GST: | $1.37000 |
|---|---|
| Unit Price with GST: | $1.50700 |


