TRIAC Standard Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard Through Hole TO-92-3
TO-92-3

OT337,116

DigiKey Part Number
OT337,116-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OT337,116
Description
TRIAC TO92-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
TRIAC Standard Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Triac Type
Standard
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
Configuration
Single
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13035$1,303.50
20,000$0.11976$2,395.20
30,000$0.11436$3,430.80
50,000$0.10958$5,479.00
Manufacturers Standard Package
Unit Price without GST:$0.13035
Unit Price with GST:$0.14339