
OM13537UL | |
|---|---|
DigiKey Part Number | OM13537UL-ND |
Manufacturer | |
Manufacturer Product Number | OM13537UL |
Description | SA630D DEMOBOARD |
Customer Reference | |
Detailed Description | SA630 - Switch (SPDT) 0Hz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SA630 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 1GHz | |
Function | Switch (SPDT) | |
Base Product Number |

