
OM13489UL | |
|---|---|
DigiKey Part Number | 568-13710-ND |
Manufacturer | |
Manufacturer Product Number | OM13489UL |
Description | UNIVERSAL 16-BIT GPIO DAUGHTER C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - GPIO Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | GPIO | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.41000 | $104.41 |
| Unit Price without GST: | $104.41000 |
|---|---|
| Unit Price with GST: | $114.85100 |

