Memory Card Interface 20-WLCSP (2.1x1.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT4857UKAZ

DigiKey Part Number
568-15389-2-ND - Tape & Reel (TR)
568-15389-1-ND - Cut Tape (CT)
568-15389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT4857UKAZ
Description
IC INTFACE SPECIALIZED 20WLCSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Memory Card Interface 20-WLCSP (2.1x1.7)
Datasheet
 Datasheet
EDA/CAD Models
NVT4857UKAZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Memory Card
Interface
-
Voltage - Supply
1.1V ~ 3.6V
Package / Case
20-UFBGA, WLCSP
Supplier Device Package
20-WLCSP (2.1x1.7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,429
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.59000$2.59
10$1.90600$19.06
25$1.73400$43.35
100$1.54340$154.34
250$1.45264$363.16
500$1.39796$698.98
1,000$1.39252$1,392.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.27753$12,775.30
Manufacturers Standard Package
Unit Price without GST:$2.59000
Unit Price with GST:$2.84900