Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2002DP,118

DigiKey Part Number
568-5121-2-ND - Tape & Reel (TR)
568-5121-1-ND - Cut Tape (CT)
568-5121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT2002DP,118
Description
IC XLTR VL BIDIR 8-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NVT2002DP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,730
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.96000$0.96
10$0.67600$6.76
25$0.60600$15.15
100$0.52870$52.87
250$0.49184$122.96
500$0.46962$234.81
1,000$0.45137$451.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.43208$1,080.20
5,000$0.42046$2,102.30
7,500$0.41464$3,109.80
12,500$0.40818$5,102.25
17,500$0.40441$7,077.18
25,000$0.40079$10,019.75
Manufacturers Standard Package
Unit Price without GST:$0.96000
Unit Price with GST:$1.05600