
NCK2910AHN/00201Y | |
|---|---|
DigiKey Part Number | NCK2910AHN/00201Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCK2910AHN/00201Y |
Description | RECEIVER + INTEGRATED UC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | - | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.93092 | $17,585.52 |
| Unit Price without GST: | $2.93092 |
|---|---|
| Unit Price with GST: | $3.22401 |

