
MVR5510AMDA6ESR2 | |
|---|---|
DigiKey Part Number | 568-MVR5510AMDA6ESR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVR5510AMDA6ESR2 |
Description | IC PMIC VR5510 ASIL-D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC for S32G, ASIL D, 60V, 3 Buck + 1 Boost + 4 LDO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Current - Supply | 15mA | |
Voltage - Supply | 2.7V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $11.96495 | $47,859.80 |
| Unit Price without GST: | $11.96495 |
|---|---|
| Unit Price with GST: | $13.16145 |

