PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 620-HBGA (29x29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8343EVRAGDB

DigiKey Part Number
MPC8343EVRAGDB-ND
Manufacturer
Manufacturer Product Number
MPC8343EVRAGDB
Description
IC MPU MPC83XX 400MHZ 620HBGA
Customer Reference
Detailed Description
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 620-HBGA (29x29)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Last Time Buy
Core Processor
PowerPC e300
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
400MHz
Co-Processors/DSP
Security; SEC
RAM Controllers
DDR, DDR2
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (3)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
Cryptography, Random Number Generator
Mounting Type
Surface Mount
Package / Case
620-BBGA Exposed Pad
Supplier Device Package
620-HBGA (29x29)
Additional Interfaces
DUART, I2C, PCI, SPI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 1,656 View Now
Last Time Buy Date: 30/7/2026
All prices are in AUD
Tray
QuantityUnit PriceExt Price
36$140.59333$5,061.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$140.59333
Unit Price with GST:$154.65266

Other Suppliers on DigiKey

1,656In Stock
Ships from Flip Electronics