Motor Driver CMOS Parallel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC17510EJR2

DigiKey Part Number
MPC17510EJR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPC17510EJR2
Description
IC MOTOR DRIVER 4V-5.5V 24TSSOP
Customer Reference
Detailed Description
Motor Driver CMOS Parallel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MPC17510EJR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
CMOS
Step Resolution
-
Applications
Battery Powered
Current - Output
1.2A
Voltage - Supply
4V ~ 5.5V
Voltage - Load
2V ~ 15V
Operating Temperature
-30°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.220", 5.60mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types