Image for MMA5212LCWR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA5212LCWR2

DigiKey Part Number
MMA5212LCWR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA5212LCWR2
Description
IC SENSOR ACCEL X- AXIS 16QFN
Customer Reference
Detailed Description
Accelerometer Axis
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
-
Axis
-
Acceleration Range
-
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
-
Voltage - Supply
-
Features
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.89071$19,781.42
Manufacturers Standard Package
Unit Price without GST:$9.89071
Unit Price with GST:$10.87978