ARM® Cortex®-M0+ Kinetis KV Microcontroller IC 32-Bit 75MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKV11Z128VLH7P

DigiKey Part Number
MKV11Z128VLH7P-ND
Manufacturer
Manufacturer Product Number
MKV11Z128VLH7P
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KV Microcontroller IC 32-Bit 75MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
75MHz
Connectivity
CANbus, I2C, SPI, UART/USART
Peripherals
DMA, LVD, POR, WDT
Number of I/O
54
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 2x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.