
MKL81Z128CBH7R | |
|---|---|
DigiKey Part Number | 568-14664-2-ND - Tape & Reel (TR) 568-14664-1-ND - Cut Tape (CT) 568-14664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKL81Z128CBH7R |
Description | IC MCU 32BIT 128KB FLASH 64WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL8 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 64-WLCSP (3.48x3.38) |
Datasheet | Datasheet |
EDA/CAD Models | MKL81Z128CBH7R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | I2C, SPI, UART/USART, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 11x16b; D/A 1x6b, 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-WLCSP (3.48x3.38) | |
Package / Case | 64-XFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.50000 | $16.50 |
| 10 | $12.89800 | $128.98 |
| 25 | $11.99800 | $299.95 |
| 100 | $11.00920 | $1,100.92 |
| 250 | $10.66984 | $2,667.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $9.76324 | $48,816.20 |
| Unit Price without GST: | $16.50000 |
|---|---|
| Unit Price with GST: | $18.15000 |

