MF1PLUS8031DA4/03, is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: $1.53111
Datasheet
RFID Transponder IC 13.56MHz ISO 14443, MIFARE UART MOA4, Smart Card Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1PLUS8031DA4/03,

DigiKey Part Number
MF1PLUS8031DA4/03,-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF1PLUS8031DA4/03,
Description
IC RFID TRANSP 13.56MHZ PLLMC
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443, MIFARE UART MOA4, Smart Card Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 14443, MIFARE
Interface
UART
Voltage - Supply
-
Operating Temperature
-25°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
MOA4, Smart Card Module
Supplier Device Package
PLLMC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes