MCZ33999EKR2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $12.55077
Datasheet
Power Switch/Driver 1:16 N-Channel 900mA 54-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ33999EKR2

DigiKey Part Number
MCZ33999EKR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCZ33999EKR2
Description
IC PWR SWITCH N-CH 1:16 54SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:16 N-Channel 900mA 54-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MCZ33999EKR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
16
Ratio - Input:Output
1:16
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
5V ~ 27V
Voltage - Supply (Vcc/Vdd)
3.1V ~ 5.5V
Current - Output (Max)
900mA
Rds On (Typ)
550mOhm
Input Type
-
Features
PWM Input
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
54-SOIC-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.53071$10,530.71
Manufacturers Standard Package
Unit Price without GST:$10.53071
Unit Price with GST:$11.58378