
MCZ33793AEFR2 | |
|---|---|
DigiKey Part Number | MCZ33793AEFR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCZ33793AEFR2 |
Description | IC DSI SLAVE SENSOR 16-SOIC |
Customer Reference | |
Detailed Description | Sensor Interface IC Logic Input Logic Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCZ33793AEFR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 250 mA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

