
MCZ33287EG | |
|---|---|
DigiKey Part Number | MCZ33287EG-ND |
Manufacturer | |
Manufacturer Product Number | MCZ33287EG |
Description | IC INTERFACE SPECIALIZED 20SOIC |
Customer Reference | |
Detailed Description | Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCZ33287EG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Interface | - | |
Voltage - Supply | 5V, 12V | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |

