
MCXN527VDFT | |
|---|---|
DigiKey Part Number | 568-MCXN527VDFT-ND |
Manufacturer | |
Manufacturer Product Number | MCXN527VDFT |
Description | IC MCU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 MCX N Microcontroller IC 32-Bit Dual-Core 150MHz 2MB (2M x 8) FLASH 184-VFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Dual-Core | |
Speed | 150MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | - | |
Number of I/O | 124 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 12/16b; D/A 12/14b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 184-VFBGA (9x9) | |
Package / Case | 184-VFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.28000 | $17.28 |
| 10 | $13.52700 | $135.27 |
| 25 | $12.59000 | $314.75 |
| 100 | $11.56010 | $1,156.01 |
| 250 | $11.06916 | $2,767.29 |
| 500 | $10.77334 | $5,386.67 |
| 1,300 | $10.44936 | $13,584.17 |
| Unit Price without GST: | $17.28000 |
|---|---|
| Unit Price with GST: | $19.00800 |


