ARM® Cortex®-A7, ARM® Cortex®-M4 Microprocessor IC i.MX7S 1 Core, 32-Bit 800MHz 488-TFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX7S3DVK08SD

DigiKey Part Number
MCIMX7S3DVK08SD-ND
Manufacturer
Manufacturer Product Number
MCIMX7S3DVK08SD
Description
IC MPU I.MX7S 800MHZ 488TFBGA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7, ARM® Cortex®-M4 Microprocessor IC i.MX7S 1 Core, 32-Bit 800MHz 488-TFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A7, ARM® Cortex®-M4
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
LPDDR2, LPDDR3, DDR3, DDR3L
Graphics Acceleration
No
Display & Interface Controllers
Keypad, LCD, MIPI
Ethernet
10/100/1000Mbps (1)
SATA
-
USB
USB 2.0 + PHY (1), USB 2.0 OTG + PHY (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
0°C ~ 95°C (TJ)
Security Features
A-HAB, ARM TZ, CAAM, CSU, SJC, SNVS
Mounting Type
Surface Mount
Package / Case
488-TFBGA
Supplier Device Package
488-TFBGA (12x12)
Additional Interfaces
AC'97, eCSPI, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, UART
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
Tray
QuantityUnit PriceExt Price
152$29.97836$4,556.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$29.97836
Unit Price with GST:$32.97620