
MC9S12XS128MAA | |
|---|---|
DigiKey Part Number | 568-14169-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12XS128MAA |
Description | IC MCU 16BIT 128KB FLASH 80QFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S12XS128MAA Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.72V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor HCS12X | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 80-QFP (14x14) |
Connectivity CANbus, SCI, SPI | Package / Case 80-QFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | $20.23395 | $8,498.26 |
| Unit Price without GST: | $20.23395 |
|---|---|
| Unit Price with GST: | $22.25735 |



