Parametric Equivalent

MC9S08PT60VLD | |
|---|---|
DigiKey Part Number | MC9S08PT60VLD-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PT60VLD |
Description | IC MCU 8BIT 60KB FLASH 44LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 60KB (60K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.28000 | $8.28 |
| 10 | $6.33500 | $63.35 |
| 25 | $5.84560 | $146.14 |
| 160 | $5.16838 | $826.94 |
| 320 | $4.99322 | $1,597.83 |
| 640 | $4.84909 | $3,103.42 |
| 1,120 | $4.75154 | $5,321.72 |
| 2,560 | $4.63282 | $11,860.02 |
| Unit Price without GST: | $8.28000 |
|---|---|
| Unit Price with GST: | $9.10800 |


