MC9S08PA32VQH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $3.99793
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $4.53429
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,115
Unit Price: $3.35000
Datasheet
S08 S08 Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 64-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08PA32VQH

DigiKey Part Number
MC9S08PA32VQH-ND
Manufacturer
Manufacturer Product Number
MC9S08PA32VQH
Description
IC MCU 8BIT 32KB FLASH 64QFP
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 64-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
57
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFP (14x14)
Package / Case
64-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Tray
QuantityUnit PriceExt Price
420$4.71619$1,980.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$4.71619
Unit Price with GST:$5.18781