
MC908GR16CFAE | |
|---|---|
DigiKey Part Number | MC908GR16CFAE-ND |
Manufacturer | |
Manufacturer Product Number | MC908GR16CFAE |
Description | IC MCU 8BIT 16KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity LINbus, SCI, SPI | Package / Case 48-LQFP |
Peripherals LVD, POR, PWM | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.20000 | $30.20 |
| 10 | $24.09500 | $240.95 |
| 25 | $22.56960 | $564.24 |
| 100 | $20.89240 | $2,089.24 |
| 250 | $20.09296 | $5,023.24 |
| 500 | $19.61128 | $9,805.64 |
| Unit Price without GST: | $30.20000 |
|---|---|
| Unit Price with GST: | $33.22000 |


