M68000 Microprocessor IC M683xx 1 Core, 8/16-Bit 16MHz 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68LC302AF16VCT

DigiKey Part Number
MC68LC302AF16VCT-ND
Manufacturer
Manufacturer Product Number
MC68LC302AF16VCT
Description
IC MPU M683XX 16MHZ 100LQFP
Customer Reference
Detailed Description
M68000 Microprocessor IC M683xx 1 Core, 8/16-Bit 16MHz 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MC68LC302AF16VCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
M68000
Number of Cores/Bus Width
1 Core, 8/16-Bit
Speed
16MHz
Co-Processors/DSP
Communications; RISC CPM
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Additional Interfaces
GCI, IDL, ISDN, NMSI, PCM, SCPI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,400 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5,400In Stock
Ships from Flip Electronics