
MC68LC302AF16CT | |
|---|---|
DigiKey Part Number | MC68LC302AF16CT-ND |
Manufacturer | |
Manufacturer Product Number | MC68LC302AF16CT |
Description | IC MPU M683XX 16MHZ 100LQFP |
Customer Reference | |
Detailed Description | M68000 Microprocessor IC M683xx 1 Core, 8/16-Bit 16MHz 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MC68LC302AF16CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | M68000 | |
Number of Cores/Bus Width | 1 Core, 8/16-Bit | |
Speed | 16MHz | |
Co-Processors/DSP | Communications; RISC CPM | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Additional Interfaces | GCI, IDL, ISDN, NMSI, PCM, SCPI | |
Base Product Number |



