CPU32 M683xx Microcontroller IC 32-Bit 25MHz ROMless 132-PQFP (24.13x24.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68332GCEH25

DigiKey Part Number
MC68332GCEH25-ND
Manufacturer
Manufacturer Product Number
MC68332GCEH25
Description
IC MCU 32BIT ROMLESS 132PQFP
Customer Reference
Detailed Description
CPU32 M683xx Microcontroller IC 32-Bit 25MHz ROMless 132-PQFP (24.13x24.13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
CPU32
Core Size
32-Bit
Speed
25MHz
Connectivity
EBI/EMI, SCI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
15
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
132-PQFP (24.13x24.13)
Package / Case
132-BQFP Bumpered
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
Last Time Buy Date: 30/7/2026
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$91.12000$91.12
10$75.29400$752.94
25$71.34400$1,783.60
180$68.80822$12,385.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$91.12000
Unit Price with GST:$100.23200