
MC34FS6408NAER2 | |
|---|---|
DigiKey Part Number | MC34FS6408NAER2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34FS6408NAER2 |
Description | SYSTEM BASIS CHIP CAN 5V 1.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 13mA | |
Voltage - Supply | 2.7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.34228 | $20,684.56 |
| Unit Price without GST: | $10.34228 |
|---|---|
| Unit Price with GST: | $11.37651 |

